HFW1201S296
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT(20.57x10.41x10.41)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT(20.57x10.41x10.41)mm THT General Purpose Relay
Search Keywords: HFW1201S296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201S296
-
Alias/AKA:3-1617032-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
52
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$107.80
52
$98.00
100 +
$92.66
Click for Quote
Log in
to unlock special pricing