- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- HFW1201S142
HFW1201S142
TE Connectivity / CII Brand
Electromechanical Relay 24VDC 814Ohm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 24VDC 814Ohm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay
Search Keywords: HFW1201S142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201S142
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
7/20/26