HFW1201S139
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 218Ohm 2A DPDT (20.57x10.4x10.4)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 218Ohm 2A DPDT (20.57x10.4x10.4)mm THT General Purpose Relay
Search Keywords: HFW1201S139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201S139
-
Alias/AKA:1-1617032-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:55 mA
-
Coil Resistance:218 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-45 to 70 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$388.28
8
$238.94
12
$189.16
16 +
$185.38
Click for Quote
Log in
to unlock special pricing