help desk software
Image is representational - see mfr. specs

General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 2A Contact - Sealed - PC Pin - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 2A Contact - Sealed - PC Pin - Through Hole.
Product Highlights:
  • HFW Half-Size Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: HFW1201L01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    HFW1201L01
  • Alias/AKA:
    3-1617031-6, M39016/6-139L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Half Size High Performance Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    185.19 mA
  • Coil Resistance:
    27 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
33 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$61.84
5
$58.28
10
$57.40
25
$55.04
50
$54.22
100
$51.70
250 +
$46.40
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
1
Minimum Order:
1