TE Connectivity / CII Brand
HFW1201K03
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
Search Keywords: HFW1201K03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201K03
-
Alias/AKA:1617031-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Frequently Asked Questions
Is HFW1201K03 RoHS compliant?
No, HFW1201K03 is not RoHS compliant.
What is the lead time for HFW1201K03?
The standard lead time for HFW1201K03 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
25 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1
$90.91
5
$88.02
10
$86.78
20
$85.54
50
$81.07
100 +
$76.07
Click for Quote
Log in
to unlock special pricing