HFW1201K01
TE Connectivity / CII Brand
Standard Half Size Relay - Double pole - 2 Form C (DPDT) - Mounting Type 01 - 26.5 VDC - 700 Ohm - 8 Pin -Terminals Type 12 - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Standard Half Size Relay - Double pole -
2 Form C (DPDT) - Mounting Type 01 - 26.5 VDC - 700 Ohm - 8 Pin -Terminals Type 12 - -65˚C to +125˚C
Search Keywords: HFW1201K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201K01
-
Alias/AKA:3-1617534-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$124.94
5
$123.25
10
$122.44
20
$122.13
50
$75.60
100 +
$71.48
Click for Quote
Log in
to unlock special pricing