HFW1201G01M
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 75mA 12VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - PC Pin Terminat ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 75mA 12VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - PC Pin Termination.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HFW1201G01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201G01M
-
Alias/AKA:2-1617030-7, M39016/6-116M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
201
can ship 6/29/26
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$62.76
5
$61.51
10
$60.36
20
$59.13
50
$55.72
100 +
$53.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT