TE Connectivity / CII Brand
HFW1201G01
Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HFW1201G01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201G01
-
Alias/AKA:M39016/6-116L, 2-1617030-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Frequently Asked Questions
Is HFW1201G01 RoHS compliant?
No, HFW1201G01 is not RoHS compliant.
What is the lead time for HFW1201G01?
The standard lead time for HFW1201G01 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
9
$147.50
18
$90.77
27
$71.86
36 +
$70.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT