HFW1201F01M
TE Connectivity / CII Brand
HFW1201F01M = M39016/6-123M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1201F01M = M39016/6-123M
Search Keywords: HFW1201F01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201F01M
-
Alias/AKA:2-1617030-1, M39016/6-123M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:2DC,0.3AC A
-
Coil Current:150 mA
-
Coil Resistance:40 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
17
$158.96
33
$86.70
49
$61.64
65 +
$60.40
Click for Quote
Log in
to unlock special pricing