HFW1201F00
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 6VDC Coil - 2A Contact - Hermetically Sealed - PC Pin Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 6VDC Coil - 2A Contact - Hermetically Sealed - PC Pin Termination.
Search Keywords: HFW1201F00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1201F00
-
Alias/AKA:1-1617030-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
On Order:
7
can ship 6/15/26
MOQ for out of Stock Qty:
10
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$182.72
5
$168.22
10
$117.27
19
$115.50
28
$113.73
37 +
$112.82
Click for Quote
Log in
to unlock special pricing