TE Connectivity / CII Brand
HFW113G02
HFW1130G02 = M39016/6-211L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
HFW1130G02 = M39016/6-211L
Search Keywords: HFW113G02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW113G02
-
Alias/AKA:M39016/6-211L, HFW1130G02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Frequently Asked Questions
Is HFW113G02 RoHS compliant?
Yes, HFW113G02 is RoHS compliant.
What is the lead time for HFW113G02?
The standard lead time for HFW113G02 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for out of Stock Qty:
8
39 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
1
$127.06
5
$104.83
8
$101.54
15
$97.36
23
$96.39
30 +
$95.44
Click for Quote
Log in
to unlock special pricing