help desk software
Image is representational - see mfr. specs

Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - Solder ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - Solder Hook - Chassis Mount.
Search Keywords: HFW1131K05M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    HFW1131K05M
  • Alias/AKA:
    3-1617029-6, M39016/6-207M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Half Size High Performance Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    37.86 mA
  • Coil Resistance:
    700 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 3/11/26
MOQ for out of Stock Qty:
14
33 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.09
5
$65.60
10
$63.56
14
$62.74
27
$61.63
41
$60.86
54 +
$60.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments