TE Connectivity / CII Brand
HFW1131K05
HFW1131K05 = M39016/6-207L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
HFW1131K05 = M39016/6-207L
Search Keywords: HFW1131K05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1131K05
-
Alias/AKA:3-1617029-5, M39016/6-207L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Frequently Asked Questions
Is HFW1131K05 RoHS compliant?
No, HFW1131K05 is not RoHS compliant.
What is the lead time for HFW1131K05?
The standard lead time for HFW1131K05 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
57
MOQ for out of Stock Qty:
57
16 Weeks
can ship
12/21/26