HFW1131K04
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - Solder Hook - Chas ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - Solder Hook - Chassis Mount.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HFW1131K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1131K04
-
Alias/AKA:3-1617029-2, M39016/6-107L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279
Ships today, if you order in
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$64.57
5
$63.82
10
$63.20
20
$63.04
50
$62.88
100 +
$62.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT