HFW1131G01
TE Connectivity / CII Brand
Half Size Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact Rating - Hermetically Sealed - Hardened Silver Alloy - Solder Hook ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Half Size Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact Rating - Hermetically Sealed - Hardened Silver Alloy - Solder Hook - Chassis Mount.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HFW1131G01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1131G01
-
Alias/AKA:M39016/6-114L, 2-1617029-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$121.81
19
$78.91
28
$63.58
37 +
$62.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT