HFW1131F02
TE Connectivity / CII Brand
HFW1131F02 = M39016/6-221L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HFW1131F02 = M39016/6-221L
Search Keywords: HFW1131F02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1131F02
-
Alias/AKA:2-1617029-5, M39016/6-221L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
35
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$63.08
5
$59.44
10
$58.55
25
$56.15
50
$56.01
100
$52.73
250 +
$47.34
Click for Quote
Log in
to unlock special pricing