TE Connectivity / CII Brand
HFW1131F01M
HFW1131F01M = M39016/6-121M
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HFW1131F01M = M39016/6-121M
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HFW1131F01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1131F01M
-
Alias/AKA:M39016/6-121M, 2-1617029-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Frequently Asked Questions
Is HFW1131F01M RoHS compliant?
Yes, HFW1131F01M is RoHS compliant.
What is the lead time for HFW1131F01M?
The standard lead time for HFW1131F01M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
18
$178.49
35
$97.20
52
$69.05
69 +
$67.67
Click for Quote
Log in
to unlock special pricing