TE Connectivity / CII Brand
HFW1131D00
Electromechanical Relay 26.5/32VDC 1.25KOhm 2A DPDT(33.53x10.41x10.41)mm Flange Half Size High Performance Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 26.5/32VDC 1.25KOhm 2A DPDT(33.53x10.41x10.41)mm Flange Half Size High Performance Relay
Search Keywords: HFW1131D00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1131D00
-
Alias/AKA:2-1617029-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HFW1131D00 RoHS compliant?
No, HFW1131D00 is not RoHS compliant.
What is the lead time for HFW1131D00?
The standard lead time for HFW1131D00 is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
39 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
6
$382.10
12
$202.29
18
$142.35
23 +
$139.51
Click for Quote
Log in
to unlock special pricing