HFW1130K07M
TE Connectivity / CII Brand
HFW1130K07M = M39016/6-204M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1130K07M = M39016/6-204M
Search Keywords: HFW1130K07M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1130K07M
-
Alias/AKA:M39016/6-204M, 1-1617029-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:185.19 mA
-
Coil Resistance:27 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$123.20
5
$122.89
10
$122.58
13
$122.28
25
$78.26
38
$61.14
50 +
$59.91
Click for Quote
Log in
to unlock special pricing