HFW1130G01
TE Connectivity / CII Brand
HFW1130G01 = M39016/6-111L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HFW1130G01 = M39016/6-111L
Search Keywords: HFW1130G01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1130G01
-
Alias/AKA:1617029-5, M39016/6-111L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:2 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
9
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$121.32
5
$121.02
9
$120.72
17
$78.66
25
$63.52
33 +
$62.24
Click for Quote
Log in
to unlock special pricing