TE Connectivity / CII Brand
HFW1106K13P
HFW1106K13P=M39016/6-228P
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
HFW1106K13P=M39016/6-228P
Search Keywords: HFW1106K13P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1106K13P
-
Alias/AKA:M39016/6-228P, 2-1617533-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:2 A
-
Coil Current:N/A
-
Coil Resistance:27 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Frequently Asked Questions
Is HFW1106K13P RoHS compliant?
No, HFW1106K13P is not RoHS compliant.
What is the lead time for HFW1106K13P?
The standard lead time for HFW1106K13P is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
45 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
7
$159.22
14
$97.98
21
$77.57
28 +
$76.02
Click for Quote
Log in
to unlock special pricing