HFW1106K12P
TE Connectivity / CII Brand
Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - Solder ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - Solder Hook - Chassis Mount.
Search Keywords: HFW1106K12P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1106K12P
-
Alias/AKA:M39016/6-129L, 3-1617028-7, M39016/6-128P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:N/A
-
Coil Current:37.9 mA
-
Coil Resistance:700 Ohm
-
Mounting:Plain Case
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$136.02
5
$135.68
10
$83.50
15
$66.10
20 +
$64.78
Click for Quote
Log in
to unlock special pricing