HFW1101K13
TE Connectivity / CII Brand
Electromechanical Relay 20/30VDC 700Ohm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 20/30VDC 700Ohm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Search Keywords: HFW1101K13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1101K13
-
Alias/AKA:1-1617028-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20/30 V
-
Maximum Current Rating:2 A
-
Coil Current:N/A
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
47 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
1
$311.50
5
$310.72
8
$309.94
15
$175.02
23
$120.49
30 +
$118.08
Click for Quote
Log in
to unlock special pricing