HFW1101K06
TE Connectivity / CII Brand
Signal Relay 26.5VDC 2A DPDT Plain Case
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 26.5VDC 2A DPDT Plain Case
Search Keywords: HFW1101K06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1101K06
-
Alias/AKA:1-1617028-4, M39016/6-129L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:N/A
-
Coil Current:37.9 mA
-
Coil Resistance:700 Ohm
-
Mounting:Plain Case
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35
can ship 7/22/26
MOQ for out of Stock Qty:
14
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$229.35
5
$228.77
10
$228.20
14
$227.63
27
$124.97
40
$89.04
53 +
$87.26
Click for Quote
Log in
to unlock special pricing