TE Connectivity / CII Brand
HFW1101G01M
HFW1101G01M = M39016/6-130M
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
HFW1101G01M = M39016/6-130M
Search Keywords: HFW1101G01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1101G01M
-
Alias/AKA:M39016/6-130M, 1-1617028-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:N/A
-
Coil Current:37.9 mA
-
Coil Resistance:700 Ohm
-
Mounting:Plain Case
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Frequently Asked Questions
Is HFW1101G01M RoHS compliant?
No, HFW1101G01M is not RoHS compliant.
What is the lead time for HFW1101G01M?
The standard lead time for HFW1101G01M is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
45 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
8
$138.28
15
$90.77
23
$70.30
30 +
$68.89
Click for Quote
Log in
to unlock special pricing