HF1201D00
TE Connectivity / CII Brand
Half-Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - PC Pin Termination - Through Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Half-Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - PC Pin Termination - Through Hole.
Search Keywords: HF1201D00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HF1201D00
-
Alias/AKA:1-1617024-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:21.2 mA
-
Coil Resistance:1.25 KOhm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$118.63
5
$114.04
10
$111.60
20
$109.36
50
$104.26
100 +
$98.56
Click for Quote
Log in
to unlock special pricing