HC3-5B
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- HC .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HC35B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HC3-5B
-
Alias/AKA:7-1617531-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Can Ship immediately
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$113.17
5
$94.31
10
$84.87
15
$80.22
30
$78.25
45
$76.61
59 +
$73.93
Click for Quote
Log in
to unlock special pricing