TE Connectivity / CII Brand Authorized Distributor

FW5A1201S11

Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(20.32x10.16x22.86)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(20.32x10.16x22.86)mm THT General Purpose Relay
Search Keywords: FW5A1201S11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FW5A1201S11
Alias/AKA: 3-1617022-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FW5A1201S11 RoHS compliant?
No, FW5A1201S11 is not RoHS compliant.
What is the lead time for FW5A1201S11?
The standard lead time for FW5A1201S11 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order Quantity:
2
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$302.94
3 +
$290.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!