FW5A1201S04
TE Connectivity / CII Brand
DPDT-CO - PCB Mount - Non-Latching Relay - PC Pin - 5 A - 26.5VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DPDT-CO - PCB Mount - Non-Latching Relay - PC Pin - 5 A - 26.5VDC
Search Keywords: FW5A1201S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW5A1201S04
-
Alias/AKA:3-1617022-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:5 A
-
Coil Current:44.2 mA
-
Coil Resistance:600 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/8/26
MOQ for out of Stock Qty:
5
53 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
1
$298.56
5
$266.04
9
$256.34
13
$246.65
17 +
$245.42
Click for Quote
Log in
to unlock special pricing