FW5A1201G01
TE Connectivity / CII Brand
Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay
Search Keywords: FW5A1201G01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW5A1201G01
-
Alias/AKA:3-1617022-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
50
can ship 6/24/26
50
can ship 10/28/26
MOQ for out of Stock Qty:
8
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$233.54
5
$213.64
8
$204.84
16
$202.81
24
$200.81
31 +
$198.82
Click for Quote
Log in
to unlock special pricing