FW5A1201G00
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 675Ohm 5A DPDT (20.32x10.16x22.86)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 675Ohm 5A DPDT (20.32x10.16x22.86)mm THT Military Relay
Product Highlights:
- FW5A Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: FW5A1201G00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW5A1201G00
-
Alias/AKA:3-1617022-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:5 A
-
Coil Current:39.26 mA
-
Coil Resistance:675 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$341.77
8
$310.70
12
$218.65
16 +
$214.27
Click for Quote
Log in
to unlock special pricing