FW1220R00
TE Connectivity / CII Brand
Electromechanical Relay 110VDC 9.1KOhm 3A DPDT(33.53x10.16x22.23)mm Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 9.1KOhm 3A DPDT(33.53x10.16x22.23)mm Flange
Search Keywords: FW1220R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW1220R00
-
Alias/AKA:7-1617658-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Maximum Current Rating:3 A
-
Coil Current:12.08 mA
-
Coil Resistance:9.1 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
29
can ship 6/8/26
MOQ for out of Stock Qty:
3
95 Weeks
can ship
3/14/28
Price (USD)
Qty
Unit Price
1
$537.52
3
$520.63
5
$499.19
8
$494.25
10 +
$489.36
Click for Quote
Log in
to unlock special pricing