- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- FW1201S31
FW1201S31
TE Connectivity / CII Brand
Signal Relay 48VDC 2.5KOhm 2A DPDT(20.57x10.4x22.86)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 48VDC 2.5KOhm 2A DPDT(20.57x10.4x22.86)mm THT General Purpose Relay
Search Keywords: FW1201S31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW1201S31
-
Alias/AKA:1-1617020-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$205.67
3
$195.17
5
$192.24
10
$189.36
25 +
$185.52
Click for Quote
Log in
to unlock special pricing