FW1201S07
TE Connectivity / CII Brand
Electromechanical Relay 6VDC 44Ohm 2A DPDT (20.32x10.16x22.23)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 44Ohm 2A DPDT (20.32x10.16x22.23)mm THT General Purpose Relay
Search Keywords: FW1201S07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW1201S07
-
Alias/AKA:1-1617020-2, M5757/10-059
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:61.86 mA
-
Coil Resistance:194 Ohm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$240.97
5
$234.28
10
$231.07
20
$224.91
50
$138.81
100 +
$128.67
Click for Quote
Log in
to unlock special pricing