FW1201G04
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT(0.81x0.41x0.9)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT(0.81x0.41x0.9)mm THT General Purpose Relay
Search Keywords: FW1201G04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW1201G04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:39.26 mA
-
Coil Resistance:675 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$191.57
5
$181.99
10
$165.44
25
$107.17
50
$103.48
100
$98.43
250
$90.00
500 +
$79.87
Click for Quote
Log in
to unlock special pricing