FW1167G06
TE Connectivity / CII Brand
FW1120G01 = M5757/10-039
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FW1120G01 = M5757/10-039
Search Keywords: FW1167G06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW1167G06
-
Alias/AKA:4-1617019-2, M5757/10-037
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:39.26 mA
-
Coil Resistance:675 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
3
$472.14
5
$348.66
8
$258.77
10 +
$253.59
Click for Quote
Log in
to unlock special pricing