FW1126S01
TE Connectivity / CII Brand
Electromechanical Relay 24VDC 550Ohm 2A DPDT (34.8x11x22.23)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 24VDC 550Ohm 2A DPDT (34.8x11x22.23)mm Flange General Purpose Relay
Search Keywords: FW1126S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW1126S01
-
Alias/AKA:2-1617530-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$387.79
4
$386.82
7
$272.05
10
$226.14
13 +
$221.62
Click for Quote
Log in
to unlock special pricing