FW1101G00
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (20.32x10.16x22.23)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (20.32x10.16x22.23)mm THT General Purpose Relay
Search Keywords: FW1101G00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW1101G00
-
Alias/AKA:7-1617529-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:39.26 mA
-
Coil Resistance:675 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
9
$316.00
17
$177.13
25
$127.14
33 +
$124.60
Click for Quote
Log in
to unlock special pricing