FCB-405-BZ2
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 100Ohm 4PDT Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 12VDC 100Ohm 4PDT Flange Contactor Relay
Search Keywords: FCB405BZ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-405-BZ2
-
Alias/AKA:1617761-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Contactor Relay
-
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:120 mA
-
Coil Resistance:100 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
61 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
1
$196.17
5
$193.51
10
$192.23
20
$189.79
50
$167.32
100 +
$153.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT