- Home ›
- All Products›
- FCB-405-0628M
FCB-405-0628M
TE Connectivity / CII Brand
FCB-405-0628M=M83536/6-028M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-0628M=M83536/6-028M
Search Keywords: FCB4050628M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-405-0628M
-
Alias/AKA:8-1617760-7, M83536/6-028M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum DC Voltage Rating:N/A
-
Led Indicator:No
-
Contact Form:4 Form C
-
Pin Count:N/A
-
Contact Material:N/A
-
Coil Suppression Diode:Yes
-
Maximum Power Rating:N/A
-
Minimum Dropout Voltage:N/A
-
Maximum Current Rating:5 A
-
Operate Time:N/A
-
AC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Package Type:N/A
-
Packaging:N/A
-
Maximum Pick-Up Voltage:N/A
-
Dimension:N/A
-
Push to Test Button:No
-
Termination Style:Solder Pin
-
Family:FCB
-
Product Weight:N/A
-
Coil Resistance:N/A
-
Type:Military Relay
-
Maximum AC Voltage Rating:N/A
-
Operating Temperature:N/A
-
Seal:Unsealed
-
Coil Current:N/A
-
Mounting:Flange Mount
-
DC Coil Voltage:28 V
-
Relay Construction:Non-Latching
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
61 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
3
$488.33
6
$300.51
9
$237.91
12 +
$233.15
Click for Quote
Log in
to unlock special pricing