FCB-405-0623M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.6)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.6)mm Flange Military Relay
Search Keywords: FCB4050623M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-405-0623M
-
Alias/AKA:8-1617760-4, M83536/6-023M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:70 mA
-
Coil Resistance:400 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
3
$362.66
5
$267.81
8
$198.76
10 +
$194.79
Click for Quote
Log in
to unlock special pricing