Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCB-405-0620M

Electromechanical Relay 4PDT 5A 28VDC 400Ohm Bottom Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 4PDT 5A 28VDC 400Ohm Bottom Mount
Product Highlights:
  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 5 Amps.
Search Keywords: FCB4050620M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCB-405-0620M
Alias/AKA: M83536/6-020M, 8-1617760-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: 4PDT
DC Coil Voltage: 28 V
Maximum Current Rating: 5 A
Coil Current: 70 mA
Coil Resistance: 400 Ohm
Mounting: Bottom Mount
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCB-405-0620M RoHS compliant?
No, FCB-405-0620M is not RoHS compliant.
What is the lead time for FCB-405-0620M?
The standard lead time for FCB-405-0620M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Can Ship immediately
MOQ for out of Stock Qty:
8
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$188.52
5
$183.00
8
$182.10
16
$179.40
24
$178.96
31 +
$175.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!