FCB-405-0522L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 5A 4PDT Bottom Mount Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 5A 4PDT Bottom Mount Military Relay
Search Keywords: FCB4050522L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-405-0522L
-
Alias/AKA:M83536/5-022L, 1-1617787-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Bottom Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
3
$478.95
6
$294.74
9
$233.33
12 +
$228.67
Click for Quote
Log in
to unlock special pricing