- Home ›
- All Products›
- FCB-405-0519M
FCB-405-0519M
TE Connectivity / CII Brand
FCB-405-0520M=M83536/5-020M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-0520M=M83536/5-020M
Search Keywords: FCB4050519M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-405-0519M
-
Alias/AKA:M83536/5-019M, 6-1617760-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Pick-Up Voltage:N/A
-
Product Weight:N/A
-
Maximum AC Voltage Rating:N/A
-
Package Type:N/A
-
Maximum Current Rating:5 A
-
Coil Suppression Diode:No
-
AC Coil Voltage:N/A
-
Minimum Dropout Voltage:N/A
-
Operating Temperature:N/A
-
Contact Material:N/A
-
Operate Time:N/A
-
Termination Style:Solder Pin
-
Coil Current:N/A
-
Type:Military Relay
-
Relay Construction:Non-Latching
-
Dimension:N/A
-
Pin Count:N/A
-
Seal:Unsealed
-
Contact Arrangement:4PDT
-
Maximum DC Voltage Rating:6 V
-
Mounting:Bottom Mount
-
Family:FCB
-
Maximum Power Rating:N/A
-
Coil Resistance:400 Ohm
-
Packaging:N/A
-
Contact Form:4 Form C
-
Led Indicator:No
-
Push to Test Button:No
-
DC Coil Voltage:28 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
61 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
3
$391.28
5
$288.94
8
$214.45
10 +
$210.16
Click for Quote
Log in
to unlock special pricing