- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCB-405-0519L
FCB-405-0519L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 400Ohm 25A 4PDT (20.5x20.5x16.25)mm Bottom Mount Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 400Ohm 25A 4PDT (20.5x20.5x16.25)mm Bottom Mount Military Relay
Search Keywords: FCB4050519L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-405-0519L
-
Alias/AKA:1617787-9, M83536/5-019L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:25 A
-
Mounting:Bottom Mount
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$391.28
5
$288.94
8
$214.45
10 +
$210.16
Click for Quote
Log in
to unlock special pricing