Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCB-205-BZ3

General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching - Sealed - PC Pin - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching - Sealed - PC Pin - Through Hole.
Search Keywords: FCB205BZ3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCB-205-BZ3
Alias/AKA: 7-1617758-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 5 A
Mounting: Through Hole
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCB-205-BZ3 RoHS compliant?
No, FCB-205-BZ3 is not RoHS compliant.
What is the lead time for FCB-205-BZ3?
The standard lead time for FCB-205-BZ3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
32   can ship 1/4/27
MOQ for out of Stock Qty:
8
26 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$602.84
5
$601.34
8
$599.83
16
$316.58
24
$217.72
32 +
$213.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!