FCB-205-AT4
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 500Ohm 5A DPDT (23.33x10.4x16.26)mm Track Mount Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 500Ohm 5A DPDT (23.33x10.4x16.26)mm Track Mount Military Relay
Search Keywords: FCB205AT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-AT4
-
Alias/AKA:6-1617758-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Track Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$543.19
10
$287.57
15
$202.36
19 +
$198.32
Click for Quote
Log in
to unlock special pricing