- Home ›
- All Products›
- FCB-205-0231M
FCB-205-0231M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 500Ohm 5A DPDT (23.37x10.41x16.26)mm Track Mount Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 500Ohm 5A DPDT (23.37x10.41x16.26)mm Track Mount Military Relay
Search Keywords: FCB2050231M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0231M
-
Alias/AKA:M83536/2-031M, 6-1617786-3
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Dimension:23.37 x 10.41 x 16.26 mm
-
Coil Current:56 mA
-
Operating Temperature:N/A
-
Type:Military Relay
-
Package Type:N/A
-
Product Weight:N/A
-
Push to Test Button:No
-
Minimum Dropout Voltage:N/A
-
Seal:Unsealed
-
Pin Count:8
-
Maximum AC Voltage Rating:N/A
-
Maximum Pick-Up Voltage:N/A
-
DC Coil Voltage:28 V
-
Coil Resistance:500 Ohm
-
Maximum Power Rating:N/A
-
Led Indicator:No
-
Operate Time:5 ms
-
Relay Construction:Non-Latching
-
Mounting:Track Mount
-
Maximum Current Rating:5 A
-
Contact Form:2 Form C
-
Packaging:N/A
-
Coil Suppression Diode:Yes
-
Termination Style:Solder Pin
-
Maximum DC Voltage Rating:6 V
-
Family:FCB
-
AC Coil Voltage:N/A
-
Contact Material:N/A
-
Contact Arrangement:DPDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$364.37
5
$269.07
8
$199.70
10 +
$195.71
Click for Quote
Log in
to unlock special pricing