FCB-205-0227L
TE Connectivity / CII Brand
FCB-205-0227L=M83536/2-027L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FCB-205-0227L=M83536/2-027L
Search Keywords: FCB2050227L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0227L
-
Alias/AKA:M83536/2-027L, 5-1617786-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
12 Weeks
can ship
8/24/26