FCB-205-0226L
TE Connectivity / CII Brand
FCB-205-0225M=M83536/2-025M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
FCB-205-0225M=M83536/2-025M
Search Keywords: FCB2050226L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0226L
-
Alias/AKA:M83536/2-026L, 5-1617786-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
54 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1
$217.866
34 +
$198.060
Click for Quote
Log in
to unlock special pricing